The DS3254N+ is a quad UART I2C/SPI bridge IC with a 64-bit FIFO and a data rate of 51.84 Mbps. It operates over a supply voltage range of 3.135V to 3.465V and a supply current of up to 360mA. The device is RoHS compliant and lead free, and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Maxim DS3254N+ technical specifications.
| Data Rate | 51.84Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 360mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.