
The DS32B35-33# is a real-time clock IC with a frequency of 32.768kHz and 2KB of FRAM memory. It operates over a supply voltage range of 2.7V to 3.63V and is capable of interfacing via I2C and serial protocols. The device is packaged in an SOIC-8 package and is RoHS compliant. It can operate in temperatures from 0°C to 70°C and has a maximum frequency of 400kHz.
Maxim DS32B35-33# technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DS32B35 |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS32B35-33# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
