The DS32C35-33IND# is a real-time clock IC with a frequency of 32.8kHz. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is mounted on a surface mount and communicates via I2C and serial interfaces. It is compliant with RoHS regulations and is available in a bulk packaging with 37 units per package.
Sign in to ask questions about the Maxim DS32C35-33IND# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS32C35-33IND# technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.8kHz |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 8KB |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS32C35 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS32C35-33IND# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
