
The DS32KHZ/WBGA is a crystal oscillator with a frequency of 32.768kHz and a frequency stability of 7.5ppm. It is packaged in a BGA package and has a height of 0.101inch and a length of 0.45inch. The oscillator operates over a temperature range of 0°C to 70°C and has a maximum supply current of 220uA. It is designed for surface mount applications and has a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS32KHZ/WBGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Frequency | 32.768kHz |
| Frequency Stability | 7.5ppm |
| Height | 0.101inch |
| Lead Free | Contains Lead |
| Length | 0.45inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 220uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | DS |
| Termination | SMD/SMT |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS32KHZ/WBGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.