
CMOS voltage-controlled crystal oscillator (VCXO) operating at 32.768kHz with a frequency stability of ±7.5ppm. Features a 5V supply voltage and a maximum supply current of 220µA. Packaged in a 16-pin SOIC surface-mount case, measuring 0.412 inches in length, 0.3 inches in width, and 0.105 inches in height. Operating temperature range is 0°C to 70°C. This RoHS compliant component is supplied on tape and reel.
Maxim DS32KHZS#T&R technical specifications.
| Package/Case | SOIC |
| Frequency | 32.768kHz |
| Frequency Stability | 7.5ppm |
| Height | 0.105inch |
| Length | 0.412inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS32KHZS#T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
