Sign in to ask questions about the Maxim DS32KHZSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS32KHZSN technical specifications.
| Package/Case | SOIC |
| Frequency | 32.768kHz |
| Frequency Stability | 7.5ppm |
| Height | 2.35mm |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 220uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS32KHZSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
