Maxim DS32KHZSN#-W technical specifications.
| Package/Case | SOIC |
| Frequency | 32.768kHz |
| Frequency Stability | 7.5ppm |
| Height | 0.105inch |
| Length | 0.412inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | DS |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS32KHZSN#-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
