
Mapper Ethernet SONET/SDH 155Mbps 1.8V/2.5V/3.3V 144-Pin CSBGA
Checking distributor stock and pricing after the page loads.
| Data Rate | 155Mbps |
| Interface | SPI, Serial |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |