
The DS33X11+ is a high-speed interface IC designed for SPI and serial applications. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum supply current of 300mA and is compliant with RoHS regulations. It is available in a surface mount package and is supplied in a tray packaging format with 90 units per package.
Maxim DS33X11+ technical specifications.
| Data Rate | 1Gbps |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS33X11+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
