
128-position, non-volatile digital potentiometer IC featuring a 10kΩ resistance and 20% tolerance. Operates with an I2C interface, supporting supply voltages from 2.7V to 5.5V and a maximum supply current of 60µA. Housed in a compact UMAX package with dimensions of 3.05mm x 3.05mm x 0.95mm, this component offers a wide operating temperature range of -40°C to 100°C. RoHS compliant for reliable integration into various electronic designs.
Maxim DS3501U+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Interface | I2C |
| Length | 3.05mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Taps | 128 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DS3501U |
| Supply Current | 60uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3501U+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
