
The DS3502U+T&R/C is a 1-channel digital potentiometer with 128 positions, featuring I²C communication. It operates within a temperature range of 0°C to 70°C and is available in a UMAX package. This device is RoHS compliant and available in quantities of 3000 per reel. The DS3502U+T&R/C is a non-volatile memory type digital potentiometer with a resistance of 10kΩ.
Sign in to ask questions about the Maxim DS3502U+T&R/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3502U+T&R/C technical specifications.
| Package/Case | UMAX |
| Features | I²C |
| Max Operating Temperature | 70°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DS3502U |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3502U+T&R/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
