Maxim DS3640B+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3640B+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
