The DS3832C-311 is an industrial-grade SRAM module with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 168 terminals positioned on the bottom and is packaged in a 168-pin BGA package. The module operates on a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It features a maximum access time of 100ns and a memory capacity of 1048576 words, with a code capacity of 1000000 words.
Maxim DS3832C-311 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B168 |
| Width | 43.815 |
| Length | 43.815 |
| Pin Count | 168 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8473.30.11.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS3832C-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.