Sign in to ask questions about the Maxim DS3882E+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3882E+ technical specifications.
| Package/Case | TSSOP |
| Dimming | Yes |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3882E+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
