
The DS3882E+C is a TSSOP surface-mount LED driver from Maxim, operating at frequencies up to 100kHz. It can handle a maximum output current of 8mA and a maximum power dissipation of 1.025W. The device is designed to operate within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The DS3882E+C is available in a 72-piece rail/tube packaging.
Sign in to ask questions about the Maxim DS3882E+C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3882E+C technical specifications.
| Package/Case | TSSOP |
| Dimming | Yes |
| Frequency | 100kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3882E+C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
