Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS3908N-001+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3908N-001+ technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3908N-001+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
