Maxim DS3908N+T&R technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DS3908N |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3908N+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
