Sign in to ask questions about the Maxim DS3920T-002+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3920T-002+ technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Output Current | 4.4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3920T-002+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
