
The DS3920T-002+T is a surface mount amplifier from Maxim, packaged in the SOT-23-6 case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 2.97V to 76V. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Maxim DS3920T-002+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3920T-002+T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Output Current | 4.4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 4.4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3920T-002+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
