The DS3984T is a DC/DC controller from Maxim, packaged in a 7 X 7 MM, 1 MM HEIGHT, TQFP-32. It operates within a temperature range of -40°C to 85°C and requires a 5V operating supply voltage, which draws 12mA of current. This device is not RoHS compliant. The DS3984T has a maximum output current of 8mA and operates at a frequency of 80kHz.
Sign in to ask questions about the Maxim DS3984T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3984T technical specifications.
| Package/Case | TQFP |
| Frequency | 80kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS3984T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.