The DS3984Z is an industrial-grade DC/DC controller from Maxim, featuring a 28-pin SOP package and operating temperature range of -40 to 85°C. It has a single function and 28 terminals, with a terminal position of dual. The device has a nominal supply voltage of 5V, with a maximum input voltage of 5.5V and minimum input voltage of 4.5V.
Sign in to ask questions about the Maxim DS3984Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3984Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.495 |
| Length | 17.905 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS3984Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.