
The DS3992Z-09N+ is a dual-channel dimmable LED driver from Maxim, operating within a temperature range of -40°C to 85°C. It features a frequency of 80kHz and is compatible with lead-free processes. The device is designed for surface mount applications and is packaged in a SOIC case. The driver is RoHS compliant and operates within a supply voltage range of 4.5V to 5.5V, with a maximum supply current of 8mA.
Sign in to ask questions about the Maxim DS3992Z-09N+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3992Z-09N+ technical specifications.
| Package/Case | SOIC |
| Dimming | Yes |
| Frequency | 80kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3992Z-09N+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
