
The DS3994Z+T&R is a general-purpose IC from Maxim, packaged in a SOIC case and designed for surface mount applications. It operates at a maximum frequency of 80kHz and can handle a maximum supply voltage of 5.5V. The IC is specified to function within the temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Maxim DS3994Z+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3994Z+T&R technical specifications.
| Package/Case | SOIC |
| Dimming | Yes |
| Frequency | 80kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3994Z+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
