
The DS4000ECN/WBGA is a clock IC from Maxim, operating at a frequency of 14.31818MHz. It is packaged in a BGA package and is designed for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It consumes an operating supply current of 1.5mA.
Maxim DS4000ECN/WBGA technical specifications.
| Package/Case | BGA |
| Frequency | 14.31818MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS4000ECN/WBGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
