Maxim DS4305R+T&R technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 300mV |
| Max Supply Current | 2.1mA |
| Mount | Surface Mount |
| Operating Supply Current | 2.1mA |
| Output Current | 1mA |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reference Type | Shunt, Series |
| RoHS Compliant | Yes |
| Tolerance | 0.61% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4305R+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.