Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS4422N+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Series | DS4422 |
| Supply Current | 250uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4422N+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
