
A 4-channel, 7-bit digital-to-analog converter (DAC) featuring a current steering architecture. This surface mount IC offers an I2C and serial interface with an integral nonlinearity (INL) of 1 LSB. Operating from a 2.7V to 5.5V supply, it provides a 7-bit resolution and a supply current of 250µA. The component is RoHS compliant and suitable for operation between -40°C and 85°C.
Maxim DS4424N+ technical specifications.
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Packaging | Rail/Tube |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4424N+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
