Maxim DS4432U+T&R technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4432U+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
