Maxim DS4510U-5 technical specifications.
| Package/Case | UMAX |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Reset Threshold Voltage | 4.75V |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Reset Threshold Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | No |
| Series | DS4510 |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS4510U-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
