
9-bit I2C I/O expander IC, serial interface, 400kHz max frequency, 5.5V max operating voltage. Features 12mA output current, surface mount TSSOP package, and operates from -40°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS4520E+TRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS4520E+TRL technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Operating Supply Voltage | 5.5V |
| Output Current | 12mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4520E+TRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
