8-bit microcontroller featuring an 8051 core architecture operating at up to 16MHz. This CMOS device offers 32KB of MROM, 64KB of RAM, and 2 timers/counters. It supports serial interfaces including RS-232, UART, 3-WIRE, and USART, along with EBI/EMI and a watchdog timer. Designed for surface mount with a QFP package, it operates from a 4.5V to 5.5V supply.
Maxim DS5000FP-16 technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | RS-232, UART, 3-WIRE, USART, EBI/EMI, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | NVSRAM, , RAM, ROMless |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | DS500x |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS5000FP-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.