
8-bit microcontroller featuring an 8051 core architecture operating at 16MHz. This surface mount device offers 128KB of NVSRAM and ROMless memory, with 32 programmable I/O pins. Integrated peripherals include UART, USART, EBI/EMI, and a watchdog timer. Operating voltage is 5.5V, with an access time of 16µs. Packaged in BQFP with an external oscillator type.
Maxim DS5001FP-16 technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | NVSRAM, , ROMless |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | DS500x |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS5001FP-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
