Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS5002FPM-16+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS5002FPM-16+ technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | NVSRAM, , ROMless |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | DS500x |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS5002FPM-16+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
