
The DS5003-CS1+ is a 32-bit 8051 microcontroller with 128KB of NVSRAM and a maximum operating frequency of 16MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of up to 5.5V. The device features a UART, USART, and EBI/EMI interface and is packaged in a BQFP package for surface mount applications. The DS5003-CS1+ is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Maxim DS5003-CS1+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS5003-CS1+ technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | NVSRAM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | DS500x |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS5003-CS1+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
