
Analog temperature sensor IC in a UMAX package, operating from a 2.7V to 5.5V supply. Features an analog voltage output and a wide operating temperature range of -40°C to 125°C. Consumes a typical operating supply current of 140µA. Supplied on tape and reel with 3000 units per package.
Sign in to ask questions about the Maxim DS600U+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS600U+T&R technical specifications.
| Package/Case | UMAX |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 140uA |
| Output Type | Analog, Voltage, Analog Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS600U+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.