
Digital thermometer IC with 12-bit resolution, operating from 1.7V to 3.5V supply. Features I2C, SMBus, and 2-Wire interfaces, with a wide temperature range from -55°C to 125°C. This component offers a typical operating supply current of 900µA and is supplied in a UMAX package on tape and reel. It is lead-free and RoHS compliant.
Sign in to ask questions about the Maxim DS620U+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS620U+T&R technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.5V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 1.7V |
| Operating Supply Current | 900uA |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS620U+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
