
The DS75LVU+T&R is an 11-bit digital humidity sensor with I2C/SMBus interface, packaged in a UMAX package, and operates over a temperature range of -55°C to 125°C. It is RoHS compliant and lead-free. The sensor has a maximum supply voltage of 3.7V and an operating supply current of 1mA. It is designed for use in environmental sensing applications, including relative humidity measurement.
Sign in to ask questions about the Maxim DS75LVU+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS75LVU+T&R technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 1.7V |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.7V |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS75LVU+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.