
The DS75LXS+ is a 12-bit digital temperature sensor with I2C and SMBus interfaces. It operates from 1.7V to 3.7V and has a supply current of 1mA. The sensor is packaged in a SOIC package and is RoHS compliant. It is rated for operation over the -55°C to 125°C temperature range.
Sign in to ask questions about the Maxim DS75LXS+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS75LXS+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | I2C, SMBus, 2-Wire |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 12 |
| Operating Supply Current | 1mA |
| Output Type | Digital, I2C |
| Output Voltage | 600mV |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS75LXS+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.