Sign in to ask questions about the Maxim DS75LXU+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS75LXU+ technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.7V |
| Output Type | Digital, I2C |
| Output Voltage | 600mV |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS75LXU+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.