The DS75S-C10/T&R is a 12-bit digital temperature sensor with a 2-wire serial interface. It operates over a supply voltage range of 2.7V to 5.5V and is accurate to ±3°C. The device is available in an SOIC-8 package and is specified for operation from -55°C to 125°C.
Maxim DS75S-C10/T&R technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.