The DS75S-CA/T&R+W is a 12-bit digital temperature sensor with a 2-wire serial interface. It operates over a temperature range of -55°C to 125°C with an accuracy of ±3°C maximum. The sensor has a typical operating supply voltage of 3.3V or 5V and a maximum operating supply voltage of 5.5V. It is available in an 8-pin SOIC N package.
Maxim DS75S-CA/T&R+W technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.