The DS75S+T is a 12-bit digital temperature sensor with ±3°C accuracy. It operates over a supply voltage range of 2.7V to 5.5V and has a typical operating supply voltage of 3.3V or 5V. The device features a digital output and is available in an 8-pin SOIC N package. The DS75S+T is suitable for use in applications where accurate temperature measurement is required, and it can operate over a temperature range of -55°C to 125°C.
Maxim DS75S+T technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.