The DS75U is a 12-bit digital temperature sensor from Maxim. It operates over a supply voltage range of 2.7V to 5.5V and features a resolution of 12 bits. The device provides digital output and has an operating temperature range of -55°C to 125°C. The DS75U is available in an 8-pin uMAX package.
Maxim DS75U technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.