Maxim DS8005-RRX+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7kW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS8005-RRX+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
