Smart Card Interface 20MHz 3.3V/5V 700mW T/R 28-Pin SOIC W
Checking distributor stock and pricing after the page loads.
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Clock Frequency | 20MHz |
| Standard Supported | EMV/ISO 7816-3 |
| Maximum Power Dissipation | 700mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 6V |
| Min Operating Supply Voltage | 2.7V |
| Pin Count | 28 |
| Package/Case | SOIC W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |