
8-bit microcontroller featuring an 8051 CPU core operating at up to 25MHz. This CMOS device offers 64KB of ROM and 256 bytes of RAM, with a data bus width of 8 bits. Integrated peripherals include UART, USART, and EBI/EMI interfaces, alongside 32 programmable I/O pins and three timers/counters. Designed for surface mounting in a PLCC package, it operates from 4V to 5.5V and supports an external oscillator.
Maxim DS80C310-QCG technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless, RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 80C |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS80C310-QCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
