
8-bit microcontroller featuring an 8051 core architecture and 64KB RAM. This ROMless MCU operates at a maximum frequency of 25MHz, with an 8-bit data bus width and 32 programmable I/Os. It offers UART, USART, and EBI/EMI interfaces, along with three timers/counters and peripherals like Brown-out Detect/Reset and POR. Designed for surface mounting in a PLCC package, it operates within a 4V to 5.5V supply voltage range and is RoHS compliant.
Maxim DS80C310-QCG+T&R technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS80C310-QCG+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
