Maxim DS80C320-ECG/T&R technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | WDT |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS80C320-ECG/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
