
8-bit microcontroller featuring an 8051 core architecture and an 8-bit data bus. Operates at a maximum frequency of 33MHz with an access time of 33µs. Includes 64KB of RAM and ROMless memory. Offers 32 programmable I/Os, 3 timers/counters, and interfaces such as UART, USART, and EBI/EMI. Packaged in a 44-TQFP surface mount configuration.
Sign in to ask questions about the Maxim DS80C320-ECL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS80C320-ECL technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 64KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS80C320-ECL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
