Sign in to ask questions about the Maxim DS80C320-ECL/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS80C320-ECL/T&R technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | WDT |
| Series | 80C |
| RoHS | Unconfirmed |
Download the complete datasheet for Maxim DS80C320-ECL/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
